This Johanson 501S43N102JV4E is a 1nF multilayer ceramic capacitor with a DC rated voltage of 500V and a tolerance of 5%. It is packaged in a ceramic case and is suitable for operating temperatures between -55°C and 125°C. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 501S43N102JV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.