Cap Ceramic 0.001uF 500V X7R 20% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 501S43W102MV4E technical specifications.
| Capacitance | 1nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.