The Johanson 501S43W124KV4E is a 120nF multilayer ceramic capacitor with a DC rated voltage of 500V and a tolerance of 10%. It features a X7R dielectric and operates over a temperature range of -55°C to 125°C. The capacitor is available in a 1812 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Johanson 501S43W124KV4E technical specifications.
| Capacitance | 120nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.