
The Johanson 501S43W153KV4E is a 15nF ceramic capacitor with a 500V DC rated voltage and 10% tolerance. It features a 1812 package type and is suitable for operation between -55°C and 125°C. The capacitor is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 501S43W153KV4E technical specifications.
| Capacitance | 15nF |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.