The Johanson 501S49W224KV4ERC is a 220nF multilayer ceramic capacitor with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1825 case and is available on tape and reel. The dielectric is X7R, a common material used in ceramic capacitors.
Johanson 501S49W224KV4ERC technical specifications.
| Capacitance | 220nF |
| Package/Case | 1825 |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 501S49W224KV4ERC to view detailed technical specifications.
No datasheet is available for this part.