
Cap Feed Through 0.039uF 500VDC X7R 20% Flat 1812 125°C
Johanson 501X43W393MV4E technical specifications.
| Capacitance | 39nF |
| Package/Case | 1812 |
| Depth | 3.175mm |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
