
Multilayer ceramic capacitor with 1nF capacitance and 10% tolerance, rated for 250VAC and 250VDC. Features X7R dielectric and X1/Y2 safety ratings, housed in an 1808 (4520 metric) surface mount package. Operating temperature range spans -55°C to 125°C, with a maximum height of 2.16mm and thickness of 0.085 inches. Supplied on tape and reel, this lead-free component is ideal for suppression applications.
Johanson 502R29W102KV3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| Series | SC |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R29W102KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.