The Johanson 502R29W471KV4E is a 470pF ceramic capacitor with X7R dielectric, rated for 5kV DC voltage and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is available in tape and reel packaging with 2000 pieces per reel. This component is compliant with RoHS regulations and is part of the R29 High Voltage series.
Checking distributor stock and pricing after the page loads.
Johanson 502R29W471KV4E technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| RoHS | Compliant |
No datasheet is available for this part.