Cap Ceramic 33pF 250VAC C0G 5% Pad SMD 2211 Polyterm Flexible Termination 125°C T/R
Johanson 502R30N330JF3E-****-SC technical specifications.
| Capacitance | 33pF |
| Package/Case | 2211 |
| Features | Soft Termination |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| Series | PolyTerm® |
| Thickness | 0.115inch |
| Tolerance | 5% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502R30N330JF3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.