Multilayer ceramic capacitor, 2.2nF capacitance, 250VAC voltage rating, X7R dielectric, 10% tolerance, and Y2 safety rating. Features a 2211 (5728 metric) surface mount package with dimensions of 5.72mm length, 2.8mm width, and 2.92mm height. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Johanson 502R30W222KV3E-****-SC technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2211 |
| Case Code (Metric) | 5728 |
| Package/Case | 2211 |
| Depth | 2.8mm |
| Dielectric | X7R |
| Height | 2.92mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | Y2 |
| Reach SVHC Compliant | No |
| Series | SC |
| Termination | SMD/SMT |
| Thickness | 0.115inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 2.8mm |
| RoHS | Compliant |