The 502S47W102KV3E-****-SC is a 1nF ceramic capacitor from Johanson with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 5kV and a tolerance of 10%. The capacitor is packaged in a 2220 case with a termination of SMD/SMT and is available in quantities of 500. It is packaged in tape and reel for easy mounting.
Johanson 502S47W102KV3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.