The Johanson 502S47W102MV3E-****-SC is a 1nF multilayer ceramic capacitor with an X7R dielectric. It has a 5kV DC rated voltage and a 20% tolerance. The capacitor is packaged in a 2220 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Johanson 502S47W102MV3E-****-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 502S47W102MV3E-****-SC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 3.81mm |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 502S47W102MV3E-****-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.