Cap Ceramic Suppression X1/Y2 0.0015uF 250VAC X7R 10% Pad SMD 2220 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 502S47W152KV3E-****-SC technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | No |
| Special Features | Safety Certified |
| Height | 3.81(Max)mm |
No datasheet is available for this part.