Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC X7R 10% Pad SMD 2220 125°C T/R
Johanson 502S47W222KV3U-****-SC technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.