
The Johanson 502S47W222KV4E is a 2220 multilayer ceramic capacitor with a capacitance of 2.2nF and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 500. This RoHS compliant component is part of the S47 High Voltage series.
Johanson 502S47W222KV4E technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S47 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.