Cap Ceramic 0.0047uF 5000V X7R 20% Pad SMD 2220 125°C T/R
Johanson 502S47W472MV4E technical specifications.
| Dielectric | X7R |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S47 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.