Cap Ceramic 680pF 250VAC X7R 10% Pad SMD 2220 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 502S47W681KV3E-****-SC technical specifications.
| Package/Case | Ceramic |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | S47 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.