Ceramic trimmer capacitor with 10pF capacitance and 250V DC rated voltage. Features a lead-free construction and a ceramic package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| DC Rated Voltage | 250V |
| RoHS | Compliant |