
5300 MHz, CERAMIC LPF, CERAMIC PACKAGE-8
Johanson 5300CF15A0950E technical specifications.
| Bandwidth | 5.85GHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.85GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | -20dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
