
The Johanson 5400BL15B200E is a surface mount RF transformer with an impedance of 200 ohms and a turns ratio of 1:2. It operates over a frequency range of 4.9 to 5.875 GHz and has a maximum operating temperature of 85°C. The transformer is packaged in an 0805 case and is available on tape and reel.
Johanson 5400BL15B200E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 5.4GHz |
| Impedance | 200R |
| Insertion Loss | 1dB |
| Length | 2mm |
| Max Frequency | 5.875GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| RoHS Compliant | No |
| Series | 5400 |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 5400BL15B200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
