Johanson 5402 technical specifications.
| Capacitance | 1pF |
| Lead Free | Lead Free |
| Resistor Type | Potentiometer |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.