
The Johanson 5515BP15B975E is a surface mount ceramic filter with a bandwidth of 975MHz and impedance of 50R. It operates over a temperature range of -40°C to 85°C and is available in a 0805 package. The filter is not radiation hardened and is not RoHS compliant.
Johanson 5515BP15B975E technical specifications.
| Bandwidth | 975MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.5GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Frequency | 5.875GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 5515BP15B975E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
