Johanson 6120BP39A0240 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Height | 1.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 6120BP39A0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.