Cap Ceramic 0.047uF 630V X7R 10% Pad SMD 1210 125°C T/R
Johanson 631S41W473KV4E technical specifications.
| Package/Case | Ceramic |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| RoHS | Compliant |
Download the complete datasheet for Johanson 631S41W473KV4E to view detailed technical specifications.
No datasheet is available for this part.