This Johanson 631S41W562KV4E is a 0.0056uF ceramic chip capacitor with a maximum operating voltage of 630VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor with a termination style of pad and a height of 2.03mm.
Johanson 631S41W562KV4E technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.03(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 631S41W562KV4E to view detailed technical specifications.
No datasheet is available for this part.