Cap Ceramic 0.01uF 630V C0G 5% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 631S43N103JV4E technical specifications.
| Package/Case | Ceramic |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | S43 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.