Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1812 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 631S43W683KV4E technical specifications.
| Package/Case | Ceramic |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S43 High Voltage |
| RoHS | Compliant |
No datasheet is available for this part.