Cap Ceramic 0.18uF 630V X7R 20% Pad SMD 1825 Polyterm Flexible Termination 125°C
Johanson 631S49W184MF4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.