The Johanson 6R3R07X105MT4T is a 1uF ceramic chip capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55 to 85 degrees Celsius.
Johanson 6R3R07X105MT4T technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 0.64(Max)mm |
Download the complete datasheet for Johanson 6R3R07X105MT4T to view detailed technical specifications.
No datasheet is available for this part.