Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 6R3R07X105MV4T technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.