The Johanson 6R3R14X106KV4T is a 10uF ceramic capacitor with a DC rated voltage of 6.3V and a tolerance of 10%. It features a 0603 package type and is RoHS compliant. The capacitor operates within a temperature range of -55°C to 85°C and is available in quantities of 4000 per reel.
Johanson 6R3R14X106KV4T technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.