The Johanson 6R3R15W106KV4E is a ceramic capacitor with a capacitance of 10uF and a DC rated voltage of 6.3V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.52mm in height. It is available in an 0805 package type.
Checking distributor stock and pricing after the page loads.
Johanson 6R3R15W106KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.