The Johanson 6R3R15W475KV4E is a 4.7uF ceramic capacitor with an X7R dielectric, rated for 6.3V and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, measuring 2.03mm in length and 1.27mm in depth. It is available in quantities of 3000 and is packaged on tape and reel. The component is RoHS compliant.
Johanson 6R3R15W475KV4E technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.