Johanson 6R3R15X106MV4E technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R15X106MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
