This Johanson 6R3R15X106MV4T is a 10uF multilayer ceramic capacitor with a DC rated voltage of 6.3V and a maximum operating temperature of 85 degrees Celsius. It has a 0805 package type and measures 1.27mm in width, 2.03mm in length, and 1.52mm in height. The capacitor is designed for use in ceramic capacitor applications and has a capacitance of 10uF.
Johanson 6R3R15X106MV4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.