Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 0805 85°C Extreme Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 6R3R15X226KT4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 6R3R15 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | TANCERAM(SN-PB) |
| Height | 1.52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.