Johanson's 6R3R15X226KV4E is a 22uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 10%. It is a multilayer ceramic capacitor with an X5R dielectric and is available in a 0805 package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is surface mountable and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 6R3R15X226KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3R15X226KV4E technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X5R |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R15X226KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
