This Johanson ceramic capacitor features a capacitance of 22uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805. It measures 1.27mm in width and 2.03mm in length, with a height of 1.52mm.
Checking distributor stock and pricing after the page loads.
Johanson 6R3R15X226MV4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.