Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0805 85°C Extreme Low ESR T/R
Johanson 6R3R15X475MV4E technical specifications.
| Capacitance | 4.7uF |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.