The Johanson 6R3R15X476MT4E is a 47uF ceramic chip capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a dielectric of X5R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications and is compliant with standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 1.52(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |