This Johanson 10uF ceramic capacitor features a 6.3V voltage rating and X5R dielectric. It is available in a 1206 package with a surface mount termination. Operating temperature range is -55°C to 85°C. The capacitor is RoHS compliant and available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 6R3R18X106KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3R18X106KV4E technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 0.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R18X106KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.