
The Johanson 6R3R18X226MV4E is a 22uF ceramic capacitor with a DC rated voltage of 6.3V and a tolerance of 20%. It has a max operating temperature of 85°C and a min operating temperature of -55°C. The capacitor is packaged in a 1206 case and is available in quantities of 2000. It is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson 6R3R18X226MV4E technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
