This 4.7uF ceramic capacitor features a 1206 package, X5R dielectric, and a 10% tolerance. It operates within a temperature range of -55°C to 85°C and is RoHS compliant. The capacitor has a DC rated voltage of 6.3V and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Johanson 6R3R18X475KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3R18X475KV4E technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3R18X475KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.