The Johanson 6R3R18X475MV4E is a 1206 multilayer ceramic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a dielectric of X5R and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This RoHS compliant capacitor is packaged in tape and reel quantities of 2000. Its dimensions are 3.17mm in length and 1.57mm in depth.
Johanson 6R3R18X475MV4E technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.