This Johanson 47uF ceramic chip capacitor features a 6.3VDC working voltage and 10% capacitance tolerance. The X5R dielectric material provides a stable capacitance over temperature. The capacitor is constructed with a flat construction and has a pad termination style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The 1206 package is suitable for surface mount applications.
Johanson 6R3R18X476KV4E technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.