
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3VDC voltage rating. Features X5R dielectric with ±20% tolerance, suitable for surface mount applications in a 1206 package. Operates from -55°C to 85°C with extreme low ESR and a flat construction. Dimensions are 3.17mm x 1.57mm x 1.78mm (Max).
Sign in to ask questions about the Johanson 6R3R18X476MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3R18X476MV4E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.17 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 1.78(Max) |
| Length Tolerance (mm) | ±0.35 |
| Depth Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Size (mm) | 3.17 X 1.57 X 1.78 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 6R3R18X476MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.