
This Johanson 6R3S41X476KV4E ceramic chip capacitor has a capacitance of 47uF and a DC rated voltage of 6.3VDC with a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is constructed with a flat, ceramic case style. The capacitor is a surface mount device with a 1210 package and a size of 3.2mm x 2.5mm x 2.8mm.
Sign in to ask questions about the Johanson 6R3S41X476KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3S41X476KV4E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.8 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Cage Code | 29454 |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Johanson 6R3S41X476KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.