The Johanson 6R3S41X476MV4E is a 47uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It is RoHS compliant and is part of the TANCERAM series.
Sign in to ask questions about the Johanson 6R3S41X476MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 6R3S41X476MV4E technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3224 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X5R |
| Height | 2.03mm |
| Length | 3.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 6R3S41X476MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
