This Johanson 6R3S43X107MV4T is a 100uF ceramic chip capacitor with a 6.3VDC voltage rating and 20% capacitance tolerance. It features an X5R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 3.55mm in height and has a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | TANCERAM® |
| Height | 3.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |