
This ceramic capacitor has a capacitance of 47uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is terminated with SMD/SMT. It is RoHS compliant and available in quantities of 500 per reel.
Johanson 6R3S43X476MV4E technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X5R |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.